Part Details for FCF05JV-751 by Prosperity Dielectrics Co Ltd
Overview of FCF05JV-751 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05JV-751
FCF05JV-751 CAD Models
FCF05JV-751 Part Data Attributes
|
FCF05JV-751
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JV-751
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JV-751
This table gives cross-reference parts and alternative options found for FCF05JV-751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JV-751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B2ATE751J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JV-751 vs RM73B2ATE751J |
MCR10ERTJ751 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | FCF05JV-751 vs MCR10ERTJ751 |
RK73A2ALTP751J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JV-751 vs RK73A2ALTP751J |
RK73B2ALTC751J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05JV-751 vs RK73B2ALTC751J |
CR0805-10W-751JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FCF05JV-751 vs CR0805-10W-751JPT-13 |
FCF05JT-751-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05JV-751 vs FCF05JT-751-W |
CR0805-10W-751JPT | Fixed Resistor, 0.1W, 750ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | VENKEL LTD | FCF05JV-751 vs CR0805-10W-751JPT |
NRCL10J751TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | NIC Components Corp | FCF05JV-751 vs NRCL10J751TR10F |
RK73B2AGTPD751J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05JV-751 vs RK73B2AGTPD751J |
MC0805P-751-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05JV-751 vs MC0805P-751-JT201W |