There are no models available for this part yet.
Overview of FCF05JV-470 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
CAD Models for FCF05JV-470 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FCF05JV-470 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.2 mm
|
Packing Method
|
TR, Paper, 10 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
47 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for FCF05JV-470
This table gives cross-reference parts and alternative options found for FCF05JV-470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JV-470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10-470JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | FCF05JV-470 vs RMC1/10-470JBA |
RMCG0805JT47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05JV-470 vs RMCG0805JT47R0 |
CR0805-10W-470JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FCF05JV-470 vs CR0805-10W-470JT-13 |
CRCW080547R0JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | FCF05JV-470 vs CRCW080547R0JNTABC |
RK73B2ALTPD470J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JV-470 vs RK73B2ALTPD470J |
RK73B2ALBC470J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05JV-470 vs RK73B2ALBC470J |
D12/CRCW080520047R5%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 | Vishay Intertechnologies | FCF05JV-470 vs D12/CRCW080520047R5%ET5E3 |
FCF05JW-470-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05JV-470 vs FCF05JW-470-W |
CR0805-10W-470JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | FCF05JV-470 vs CR0805-10W-470JSNT |
RCG080547R0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05JV-470 vs RCG080547R0JNEA |