Part Details for FCF05JT474 by Prosperity Dielectrics Co Ltd
Overview of FCF05JT474 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for FCF05JT474
FCF05JT474 CAD Models
FCF05JT474 Part Data Attributes
|
FCF05JT474
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JT474
Prosperity Dielectrics Co Ltd
RES,SMT,THICK FILM,470K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JT474
This table gives cross-reference parts and alternative options found for FCF05JT474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JT474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73A2ATTED474J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05JT474 vs RK73A2ATTED474J |
RK73A2ALTDD474J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JT474 vs RK73A2ALTDD474J |
CRCW0805470KJNTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | FCF05JT474 vs CRCW0805470KJNTA |
RMCF0805JB470K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05JT474 vs RMCF0805JB470K |
CRCW0805470KJNTC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | FCF05JT474 vs CRCW0805470KJNTC |
RK73K2ATE470KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05JT474 vs RK73K2ATE470KOHMJ |
NRCP10J474TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF05JT474 vs NRCP10J474TRF |
MC0805P-474-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | RCD Components Inc | FCF05JT474 vs MC0805P-474-JTQ |
RK73A2ALTED474J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JT474 vs RK73A2ALTED474J |
MC0805P-474-JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | RCD Components Inc | FCF05JT474 vs MC0805P-474-JT |