Part Details for FCF05JT-133 by Prosperity Dielectrics Co Ltd
Overview of FCF05JT-133 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05JT-133
FCF05JT-133 CAD Models
FCF05JT-133 Part Data Attributes
|
FCF05JT-133
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JT-133
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JT-133
This table gives cross-reference parts and alternative options found for FCF05JT-133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JT-133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-133JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FCF05JT-133 vs CR0805-10W-133JPT-13 |
TSR6GTJ133V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | FCF05JT-133 vs TSR6GTJ133V |
CR21TR133J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Akahane Electronics Ind Corp | FCF05JT-133 vs CR21TR133J |
RK73B2AXTE133J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JT-133 vs RK73B2AXTE133J |
RK73A2ATTPD133J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05JT-133 vs RK73A2ATTPD133J |
RK73B2AXTDD133J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JT-133 vs RK73B2AXTDD133J |
RK73B2ARTTDB133J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05JT-133 vs RK73B2ARTTDB133J |
RK73B2ARTTEB133J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05JT-133 vs RK73B2ARTTEB133J |
MC0805-133-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05JT-133 vs MC0805-133-JBW |
RCG080520013K5%EB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | FCF05JT-133 vs RCG080520013K5%EB |