FCF05JT-113-W
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,

Overview of FCF05JT-113-W by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10146065-113W0LF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch

CAD Models for FCF05JT-113-W by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF05JT-113-W by Prosperity Dielectrics Co Ltd

FCF05JT-113-W
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.2 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
11000 Ω
Resistor Type
FIXED RESISTOR
Series
FCF-W
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. FCF05JT-113-W
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for FCF05JT-113-W

This table gives cross-reference parts and alternative options found for FCF05JT-113-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JT-113-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0805-113-JT201W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc FCF05JT-113-W vs MC0805-113-JT201W
CR20-113JC Fixed Resistor, 0.125W, 11000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Hokuriku Electric Industry Co Ltd FCF05JT-113-W vs CR20-113JC
MC0805P-113-JB201Q Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc FCF05JT-113-W vs MC0805P-113-JB201Q
CRG0805-R-113JT Fixed Resistor, 0.125W, 11000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD FCF05JT-113-W vs CRG0805-R-113JT
WR08X113JQ Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Walsin Technology Corporation FCF05JT-113-W vs WR08X113JQ
RK73K2ATD11KOHMJ Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc FCF05JT-113-W vs RK73K2ATD11KOHMJ
NRCS10J113TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp FCF05JT-113-W vs NRCS10J113TRF
CR0805AJW-113EAS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc FCF05JT-113-W vs CR0805AJW-113EAS
FCF05JS-113 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FCF05JT-113-W vs FCF05JS-113
RK73B2ALTEB113J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc FCF05JT-113-W vs RK73B2ALTEB113J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF05JT-113-W by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF05JT-113-W by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCF05JT-113-W would you like to use for your alert(s)?
  • Please alert me when FCF05JT-113-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF05JT-113-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF05JT-113-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF05JT-113-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF05JT-113-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF05JT-113-W by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: