Part Details for FCF05JS-562 by Prosperity Dielectrics Co Ltd
Overview of FCF05JS-562 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1385IG#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran | |
LTC1385IG#TRPBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran | |
LTC1385CSW#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran |
Part Details for FCF05JS-562
FCF05JS-562 CAD Models
FCF05JS-562 Part Data Attributes
|
FCF05JS-562
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JS-562
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JS-562
This table gives cross-reference parts and alternative options found for FCF05JS-562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JS-562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805J5K6D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FCF05JS-562 vs CR0805J5K6D50 |
WR08X562JBR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05JS-562 vs WR08X562JBR |
CR0805-10W-562JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FCF05JS-562 vs CR0805-10W-562JSNT |
NRCL10J562TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | NIC Components Corp | FCF05JS-562 vs NRCL10J562TRF |
MC0805P-562-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05JS-562 vs MC0805P-562-JB201W |
RM10J562CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FCF05JS-562 vs RM10J562CTDK |
CRCW08055K60JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | FCF05JS-562 vs CRCW08055K60JNEAIF |
CRCW08055K60JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | FCF05JS-562 vs CRCW08055K60JNTA |
FCF05JP562 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05JS-562 vs FCF05JP562 |
MC0805-562-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05JS-562 vs MC0805-562-JBQ |