Part Details for FCF05JS-302 by Prosperity Dielectrics Co Ltd
Overview of FCF05JS-302 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05JS-302
FCF05JS-302 CAD Models
FCF05JS-302 Part Data Attributes
|
FCF05JS-302
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JS-302
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JS-302
This table gives cross-reference parts and alternative options found for FCF05JS-302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JS-302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73A2ALTP302J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JS-302 vs RK73A2ALTP302J |
NRCL10J302TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 | NIC Components Corp | FCF05JS-302 vs NRCL10J302TR13F |
RMS10JT302 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | FCF05JS-302 vs RMS10JT302 |
CR0805AJW-302EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | FCF05JS-302 vs CR0805AJW-302EAS |
RK73A2ATTED302J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05JS-302 vs RK73A2ATTED302J |
RK73K2ATP3.0KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05JS-302 vs RK73K2ATP3.0KOHMJ |
WCR0805LF-302-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FCF05JS-302 vs WCR0805LF-302-J-P-LT |
CR0805-8W-302JPT | Fixed Resistor, 0.125W, 3000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | VENKEL LTD | FCF05JS-302 vs CR0805-8W-302JPT |
MC0805P-302-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05JS-302 vs MC0805P-302-JB201W |
CR20-302JE | Fixed Resistor, 0.125W, 3000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Hokuriku Electric Industry Co Ltd | FCF05JS-302 vs CR20-302JE |