Part Details for FCF05JS-150 by Prosperity Dielectrics Co Ltd
Overview of FCF05JS-150 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05JS-150
FCF05JS-150 CAD Models
FCF05JS-150 Part Data Attributes
|
FCF05JS-150
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JS-150
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JS-150
This table gives cross-reference parts and alternative options found for FCF05JS-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JS-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW080515R0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | FCF05JS-150 vs CRCW080515R0JNEAIF |
CRCW080515R0JNTC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | FCF05JS-150 vs CRCW080515R0JNTC |
CR0805J15RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FCF05JS-150 vs CR0805J15RP20 |
RK73B2ATBC150J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05JS-150 vs RK73B2ATBC150J |
RMCG0805JT15R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05JS-150 vs RMCG0805JT15R0 |
RK73A2ALTE150J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JS-150 vs RK73A2ALTE150J |
RMCF0805JB15R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05JS-150 vs RMCF0805JB15R0 |
RK73A2ALTED150J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JS-150 vs RK73A2ALTED150J |
MC0805-150-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05JS-150 vs MC0805-150-JTW |
WR08X150JTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05JS-150 vs WR08X150JTR |