Part Details for FCF05JS-135 by Prosperity Dielectrics Co Ltd
Overview of FCF05JS-135 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05JS-135
FCF05JS-135 CAD Models
FCF05JS-135 Part Data Attributes
|
FCF05JS-135
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JS-135
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JS-135
This table gives cross-reference parts and alternative options found for FCF05JS-135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JS-135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X135JTLJ | Fixed Resistor, 0.125W, 1300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05JS-135 vs WR08X135JTLJ |
CR0805-10W-135JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FCF05JS-135 vs CR0805-10W-135JPT-13 |
WR08X135JQLJ | Fixed Resistor, 0.125W, 1300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05JS-135 vs WR08X135JQLJ |
MC0805L6J1304SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | FCF05JS-135 vs MC0805L6J1304SE |
CR0805J1M3P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FCF05JS-135 vs CR0805J1M3P10 |
FWF05JV-135 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05JS-135 vs FWF05JV-135 |
RM10J135CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FCF05JS-135 vs RM10J135CTDK |
NMCT0805JT1M30 | RESISTOR, 0.125W, 5%, 200ppm, 1300000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05JS-135 vs NMCT0805JT1M30 |
RM10R-1M3-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | FCF05JS-135 vs RM10R-1M3-J |
CRCW08052001M35%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | FCF05JS-135 vs CRCW08052001M35%RT6 |