Part Details for FCF05JS-122 by Prosperity Dielectrics Co Ltd
Overview of FCF05JS-122 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05JS-122
FCF05JS-122 CAD Models
FCF05JS-122 Part Data Attributes
|
FCF05JS-122
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JS-122
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JS-122
This table gives cross-reference parts and alternative options found for FCF05JS-122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JS-122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05JW-122 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05JS-122 vs FCF05JW-122 |
MC0805P-122-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05JS-122 vs MC0805P-122-JT201 |
RK73A2ALTE122J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JS-122 vs RK73A2ALTE122J |
MC0805-122-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05JS-122 vs MC0805-122-JB201 |
NRCS10J122TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF05JS-122 vs NRCS10J122TRF |
NRCL10J122TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | NIC Components Corp | FCF05JS-122 vs NRCL10J122TR13F |
MC0805P-122-JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | RCD Components Inc | FCF05JS-122 vs MC0805P-122-JT |
CR0805-JW-122EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | FCF05JS-122 vs CR0805-JW-122EPF |
RK73B2ATTEB122J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05JS-122 vs RK73B2ATTEB122J |
RMS10JT122 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | FCF05JS-122 vs RMS10JT122 |