Part Details for FCF05JP182 by Prosperity Dielectrics Co Ltd
Overview of FCF05JP182 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05JP182
FCF05JP182 CAD Models
FCF05JP182 Part Data Attributes
|
FCF05JP182
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JP182
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JP182
This table gives cross-reference parts and alternative options found for FCF05JP182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JP182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0805LF-182-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TT Electronics Resistors | FCF05JP182 vs WCR-WCR0805LF-182-J-P-LT |
WR08X182JTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05JP182 vs WR08X182JTR |
CR0805AJW-182EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | FCF05JP182 vs CR0805AJW-182EAS |
WR08X182JG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | FCF05JP182 vs WR08X182JG |
RK73A2ALTDD182J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JP182 vs RK73A2ALTDD182J |
FCF05JS-182-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05JP182 vs FCF05JS-182-W |
RK73B2ALTC182J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05JP182 vs RK73B2ALTC182J |
RK73A2ATTDD182J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05JP182 vs RK73A2ATTDD182J |
RK73B2ARTTDB182J | RES,SMT,THICK FILM,1.8K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | FCF05JP182 vs RK73B2ARTTDB182J |
MC0805P-182-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05JP182 vs MC0805P-182-JB201Q |