Part Details for FCF05FY1370 by Prosperity Dielectrics Co Ltd
Overview of FCF05FY1370 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FY1370
FCF05FY1370 CAD Models
FCF05FY1370 Part Data Attributes
|
FCF05FY1370
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FY1370
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FY1370
This table gives cross-reference parts and alternative options found for FCF05FY1370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FY1370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2012F1370FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FCF05FY1370 vs RC2012F1370FS |
CR21-1370FF | Fixed Resistor | ASJ Holdings Limited | FCF05FY1370 vs CR21-1370FF |
RK73H2ARTTPD1370F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FY1370 vs RK73H2ARTTPD1370F |
FCF05FT-1370 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FY1370 vs FCF05FT-1370 |
RC2012F1370ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FCF05FY1370 vs RC2012F1370ES |
FWF05FT-1370 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FY1370 vs FWF05FT-1370 |
AR0805FR-07137RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FCF05FY1370 vs AR0805FR-07137RL |
RMCS1/101371%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FY1370 vs RMCS1/101371%A |
ASC0805-137RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | FCF05FY1370 vs ASC0805-137RFT5 |
RC0805F1370 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | FCF05FY1370 vs RC0805F1370 |