FCF05FW-3572-W
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of FCF05FW-3572-W by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FCF05FW-3572-W by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF05FW-3572-W by Prosperity Dielectrics Co Ltd

FCF05FW-3572-W
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.2 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
35700 Ω
Resistor Type
FIXED RESISTOR
Series
FCF-W
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. FCF05FW-3572-W
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for FCF05FW-3572-W

This table gives cross-reference parts and alternative options found for FCF05FW-3572-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FW-3572-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCTS000805-3572FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Chilisin Electronics Corp FCF05FW-3572-W vs BCTS000805-3572FTP
CR0805-10W-3572FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD FCF05FW-3572-W vs CR0805-10W-3572FSNT-13
NRCL10F3572TR13F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 NIC Components Corp FCF05FW-3572-W vs NRCL10F3572TR13F
CR-05FL7--35K7- Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SRT Resistor Technology Gmbh FCF05FW-3572-W vs CR-05FL7--35K7-
WR08X3572FQ Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Walsin Technology Corporation FCF05FW-3572-W vs WR08X3572FQ
CRG0805-R-3572FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD FCF05FW-3572-W vs CRG0805-R-3572FT
NMCR0805FJ35K7 RES,SMT,THICK FILM,35.7K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc FCF05FW-3572-W vs NMCR0805FJ35K7
MC0805P-3572-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc FCF05FW-3572-W vs MC0805P-3572-FT101
RC0805FR-1035K7L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation FCF05FW-3572-W vs RC0805FR-1035K7L
CR21TR3572F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Akahane Electronics Ind Corp FCF05FW-3572-W vs CR21TR3572F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF05FW-3572-W by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF05FW-3572-W by Prosperity Dielectrics Co Ltd

  • Please alert me when FCF05FW-3572-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF05FW-3572-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF05FW-3572-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF05FW-3572-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF05FW-3572-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF05FW-3572-W by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: