Part Details for FCF05FW-3322 by Prosperity Dielectrics Co Ltd
Overview of FCF05FW-3322 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-223ME | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, | |
AGP4233-224ME | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, Ferrite-Core, | |
D151TS3322ARP#H0 | Renesas Electronics Corporation | ICs for SSCG Clock Generator 151TS Series |
Part Details for FCF05FW-3322
FCF05FW-3322 CAD Models
FCF05FW-3322 Part Data Attributes
|
FCF05FW-3322
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FW-3322
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FW-3322
This table gives cross-reference parts and alternative options found for FCF05FW-3322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FW-3322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X3322FBR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05FW-3322 vs WR08X3322FBR |
RMNW20K3322FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | FCF05FW-3322 vs RMNW20K3322FTP |
CR0805-10W-3322FPT | Fixed Resistor, 0.1W, 33200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | VENKEL LTD | FCF05FW-3322 vs CR0805-10W-3322FPT |
CRG0805-R-3322FT | Fixed Resistor, 0.125W, 33200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FCF05FW-3322 vs CRG0805-R-3322FT |
RK73H2ARTTEB3322F | RES,SMT,THICK FILM,33.2K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | FCF05FW-3322 vs RK73H2ARTTEB3322F |
CAR10F3322CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FCF05FW-3322 vs CAR10F3322CT |
CRCW080533K2FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05FW-3322 vs CRCW080533K2FKEBC |
MC0805-3322-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05FW-3322 vs MC0805-3322-FTW |
CR0805F83322G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | FCF05FW-3322 vs CR0805F83322G |
CRCW080533K2FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | FCF05FW-3322 vs CRCW080533K2FKTA |