FCF05FW-24R9
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of FCF05FW-24R9 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

CAD Models for FCF05FW-24R9 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF05FW-24R9 by Prosperity Dielectrics Co Ltd

FCF05FW-24R9
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.2 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
24.9 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. FCF05FW-24R9
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for FCF05FW-24R9

This table gives cross-reference parts and alternative options found for FCF05FW-24R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FW-24R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCA080524R9FKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies FCF05FW-24R9 vs RCA080524R9FKEA
CRCW080524R9FKTB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies FCF05FW-24R9 vs CRCW080524R9FKTB
WR08X24R9FQR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation FCF05FW-24R9 vs WR08X24R9FQR
CRCW080524R9FRT1-E3 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 24.9ohm, SURFACE MOUNT, 0805, CHIP Vishay Intertechnologies FCF05FW-24R9 vs CRCW080524R9FRT1-E3
TFA0805R24R9F-T5 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) FCF05FW-24R9 vs TFA0805R24R9F-T5
232273462499L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation FCF05FW-24R9 vs 232273462499L
RC2012F24R9GS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics FCF05FW-24R9 vs RC2012F24R9GS
RK73H2ARTTPD24R9F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc FCF05FW-24R9 vs RK73H2ARTTPD24R9F
TSR6GF24R9V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Tateyama Kagaku Group FCF05FW-24R9 vs TSR6GF24R9V
CAS10F24R9CT Fixed Resistor, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics FCF05FW-24R9 vs CAS10F24R9CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF05FW-24R9 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF05FW-24R9 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCF05FW-24R9 would you like to use for your alert(s)?
  • Please alert me when FCF05FW-24R9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF05FW-24R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF05FW-24R9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF05FW-24R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF05FW-24R9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF05FW-24R9 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: