Part Details for FCF05FW-21R0 by Prosperity Dielectrics Co Ltd
Overview of FCF05FW-21R0 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-7521R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part Details for FCF05FW-21R0
FCF05FW-21R0 CAD Models
FCF05FW-21R0 Part Data Attributes
|
FCF05FW-21R0
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FW-21R0
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FW-21R0
This table gives cross-reference parts and alternative options found for FCF05FW-21R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FW-21R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTEB21R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FW-21R0 vs RK73H2ATTEB21R0F |
WR08X21R0FG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | FCF05FW-21R0 vs WR08X21R0FG |
RC0805FR-1321R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FW-21R0 vs RC0805FR-1321R |
SR0805FR-1321RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FW-21R0 vs SR0805FR-1321RL |
RK73H2ARTTPD21R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FW-21R0 vs RK73H2ARTTPD21R0F |
CRG0805-R-21R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FCF05FW-21R0 vs CRG0805-R-21R0FT |
ADF080521R1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FW-21R0 vs ADF080521R1%100PPM/KKP20 |
MC0805P-21R0-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05FW-21R0 vs MC0805P-21R0-FB101Q |
RC0805FR-1021RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FW-21R0 vs RC0805FR-1021RL |
RM10F21R0CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FCF05FW-21R0 vs RM10F21R0CTDK |