Part Details for FCF05FW-1151 by Prosperity Dielectrics Co Ltd
Overview of FCF05FW-1151 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1151STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 1.5A 5500Mohm DPAK(S)/To-252 | |
D2-41151-QR | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor | |
D2-41151-QR-TK | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor |
Part Details for FCF05FW-1151
FCF05FW-1151 CAD Models
FCF05FW-1151 Part Data Attributes
|
FCF05FW-1151
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FW-1151
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FW-1151
This table gives cross-reference parts and alternative options found for FCF05FW-1151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FW-1151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW20K1151FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | FCF05FW-1151 vs RMAW20K1151FB |
NRC-AS10F1151TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | FCF05FW-1151 vs NRC-AS10F1151TRF |
RTT051151FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | FCF05FW-1151 vs RTT051151FP3 |
RS05K1151FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FCF05FW-1151 vs RS05K1151FTG |
RMF10FT1151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | FCF05FW-1151 vs RMF10FT1151 |
WR08X1151FQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | FCF05FW-1151 vs WR08X1151FQ |
CTTKFR0805FTE1151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | FCF05FW-1151 vs CTTKFR0805FTE1151 |
CRCW08051K15FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FCF05FW-1151 vs CRCW08051K15FKEC |
232273471152 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FW-1151 vs 232273471152 |
CR0805-8W-1151FPT | Fixed Resistor, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | VENKEL LTD | FCF05FW-1151 vs CR0805-8W-1151FPT |