FCF05FV-4750
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of FCF05FV-4750 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

CAD Models for FCF05FV-4750 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF05FV-4750 by Prosperity Dielectrics Co Ltd

FCF05FV-4750
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.2 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
475 Ω
Resistor Type
FIXED RESISTOR
Series
FCF
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. FCF05FV-4750
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for FCF05FV-4750

This table gives cross-reference parts and alternative options found for FCF05FV-4750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FV-4750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMCR0805FT475R RES,SMT,THICK FILM,475 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc FCF05FV-4750 vs NMCR0805FT475R
CR0805F475RP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd FCF05FV-4750 vs CR0805F475RP10
RK73H2ATTEB4750F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc FCF05FV-4750 vs RK73H2ATTEB4750F
CDF0805475R1%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic FCF05FV-4750 vs CDF0805475R1%100PPM/KNS
232273484751 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation FCF05FV-4750 vs 232273484751
FCF05FT-4750-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FCF05FV-4750 vs FCF05FT-4750-W
CAR10F4750CT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics FCF05FV-4750 vs CAR10F4750CT
RS-05K4750FC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Fenghua (HK) Electronics Ltd FCF05FV-4750 vs RS-05K4750FC
RK73H2ATTPD4750F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc FCF05FV-4750 vs RK73H2ATTPD4750F
RTT054750FP3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec FCF05FV-4750 vs RTT054750FP3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF05FV-4750 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF05FV-4750 by Prosperity Dielectrics Co Ltd

  • Please alert me when FCF05FV-4750 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FCF05FV-4750 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF05FV-4750 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FCF05FV-4750 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF05FV-4750.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF05FV-4750 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: