Part Details for FCF05FV-3320 by Prosperity Dielectrics Co Ltd
Overview of FCF05FV-3320 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68033-207HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
10106133-2000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP PF, Right Angle, Header. | |
101269333204241CLF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 36P24S |
Part Details for FCF05FV-3320
FCF05FV-3320 CAD Models
FCF05FV-3320 Part Data Attributes
|
FCF05FV-3320
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FV-3320
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FV-3320
This table gives cross-reference parts and alternative options found for FCF05FV-3320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FV-3320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-3320-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | FCF05FV-3320 vs CR21-3320-FK |
MC0805-3320-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05FV-3320 vs MC0805-3320-FT |
CRCW08053320FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05FV-3320 vs CRCW08053320FRT1 |
RMCS1/103321%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FV-3320 vs RMCS1/103321%R |
D1208058B3320FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | FCF05FV-3320 vs D1208058B3320FP5 |
CRCW0805332RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | FCF05FV-3320 vs CRCW0805332RFKTA |
CR0805T100W332R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | FCF05FV-3320 vs CR0805T100W332R+-1% |
NRC10F3320TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | FCF05FV-3320 vs NRC10F3320TRF |
ADF0805332R1%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FV-3320 vs ADF0805332R1%100PPM/KKP |
MC0805-3320-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05FV-3320 vs MC0805-3320-FBW |