Part Details for FCF05FV-1961PW by Prosperity Dielectrics Co Ltd
Overview of FCF05FV-1961PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FV-1961PW
FCF05FV-1961PW CAD Models
FCF05FV-1961PW Part Data Attributes
|
FCF05FV-1961PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FV-1961PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FV-1961PW
This table gives cross-reference parts and alternative options found for FCF05FV-1961PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FV-1961PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTED1961F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05FV-1961PW vs RK73G2ATTED1961F |
CR0805TC50W1.96K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | FCF05FV-1961PW vs CR0805TC50W1.96K+-1% |
RGC0805FTC1K96 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FV-1961PW vs RGC0805FTC1K96 |
CDF08051K961%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FV-1961PW vs CDF08051K961%50PPM/KNP20 |
RE0805FRE071K96L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FV-1961PW vs RE0805FRE071K96L |
CDF08051K961%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FV-1961PW vs CDF08051K961%50PPM/KNP5 |
AC0805FRE131K96L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FV-1961PW vs AC0805FRE131K96L |
CRCW08051K96FHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FCF05FV-1961PW vs CRCW08051K96FHEAP |
CRCW08051K96FHTLP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | FCF05FV-1961PW vs CRCW08051K96FHTLP |
ADF08051K961%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FV-1961PW vs ADF08051K961%50PPM/KKP5 |