Part Details for FCF05FV-1821 by Prosperity Dielectrics Co Ltd
Overview of FCF05FV-1821 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FV-1821
FCF05FV-1821 CAD Models
FCF05FV-1821 Part Data Attributes
|
FCF05FV-1821
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FV-1821
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FV-1821
This table gives cross-reference parts and alternative options found for FCF05FV-1821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FV-1821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTED1821F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FV-1821 vs RK73H2AXTED1821F |
MC0805-1821-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RCD Components Inc | FCF05FV-1821 vs MC0805-1821-FTQ |
NRCS10F1821TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF05FV-1821 vs NRCS10F1821TRF |
CR0805F1K82P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ever Ohms Technology Co Ltd | FCF05FV-1821 vs CR0805F1K82P05 |
TFA0805R1821F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 1820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | FCF05FV-1821 vs TFA0805R1821F-T5 |
RMC-101821FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | FCF05FV-1821 vs RMC-101821FB |
RMC1/10K1821FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | FCF05FV-1821 vs RMC1/10K1821FBA |
RK73H2ARTTEB1821F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FV-1821 vs RK73H2ARTTEB1821F |
FWF05FV-1821 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FV-1821 vs FWF05FV-1821 |
RK73H2ALTEB1821F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FV-1821 vs RK73H2ALTEB1821F |