Part Details for FCF05FV-1183 by Prosperity Dielectrics Co Ltd
Overview of FCF05FV-1183 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7341-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7331-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, Ferrite-Core, 2929, |
Part Details for FCF05FV-1183
FCF05FV-1183 CAD Models
FCF05FV-1183 Part Data Attributes
|
FCF05FV-1183
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FV-1183
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FV-1183
This table gives cross-reference parts and alternative options found for FCF05FV-1183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FV-1183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL10F1183TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | FCF05FV-1183 vs NRCL10F1183TR10F |
ASC0805-118KFT5 | RESISTOR, 0.125W, 1%, 100ppm, 118000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | FCF05FV-1183 vs ASC0805-118KFT5 |
RTT051183FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | FCF05FV-1183 vs RTT051183FBA |
AF0805FR-07118KL | Fixed Resistor, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FV-1183 vs AF0805FR-07118KL |
232273461184 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FV-1183 vs 232273461184 |
CR21-1183FT | Fixed Resistor | ASJ Holdings Limited | FCF05FV-1183 vs CR21-1183FT |
WR08X1183FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | FCF05FV-1183 vs WR08X1183FBL |
MC0805P-1183-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05FV-1183 vs MC0805P-1183-FB101W |
RTT051183FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | FCF05FV-1183 vs RTT051183FP4 |
AF0805FR-10118KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FV-1183 vs AF0805FR-10118KL |