Part Details for FCF05FT-8451 by Prosperity Dielectrics Co Ltd
Overview of FCF05FT-8451 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
845-12.8-1SC7I8 | Renesas Electronics Corporation | 25.4 x 22.1mm, Oven-Controlled, HCMOS, SMD, Oscillator (OCXO) | |
845-12.8-1SC7I | Renesas Electronics Corporation | 25.4 x 22.1mm, Oven-Controlled, HCMOS, SMD, Oscillator (OCXO) | |
84512-202 | Amphenol Communications Solutions | 100 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Part Details for FCF05FT-8451
FCF05FT-8451 CAD Models
FCF05FT-8451 Part Data Attributes
|
FCF05FT-8451
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FT-8451
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FT-8451
This table gives cross-reference parts and alternative options found for FCF05FT-8451. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FT-8451, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0805-R-8451FT | Fixed Resistor, 0.125W, 8450ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FCF05FT-8451 vs CRG0805-R-8451FT |
AC0805FR-108K45L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FT-8451 vs AC0805FR-108K45L |
CDF08058K451%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FT-8451 vs CDF08058K451%100PPM/KNS |
CR0805-10W-8451FSNT | RES,SMT,THICK FILM,8.45K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | VENKEL LTD | FCF05FT-8451 vs CR0805-10W-8451FSNT |
CR21-8451FL | Fixed Resistor | ASJ Holdings Limited | FCF05FT-8451 vs CR21-8451FL |
RMC08058K451%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | FCF05FT-8451 vs RMC08058K451%N |
232273478452L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FT-8451 vs 232273478452L |
RM10F8451CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FCF05FT-8451 vs RM10F8451CTDK |
232273418452 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 8450ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FT-8451 vs 232273418452 |
NRC-AS10F8451TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | FCF05FT-8451 vs NRC-AS10F8451TRQYF |