Part Details for FCF05FT-6812 by Prosperity Dielectrics Co Ltd
Overview of FCF05FT-6812 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FT-6812
FCF05FT-6812 CAD Models
FCF05FT-6812 Part Data Attributes
|
FCF05FT-6812
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FT-6812
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FT-6812
This table gives cross-reference parts and alternative options found for FCF05FT-6812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FT-6812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-6812-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05FT-6812 vs MC0805-6812-FTW |
NMCT0805FT68K1 | RESISTOR, 0.125W, 1%, 100ppm, 68100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FT-6812 vs NMCT0805FT68K1 |
WR08X6812FQLJ | Fixed Resistor, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05FT-6812 vs WR08X6812FQLJ |
CR-05FA7--68K1 | Fixed Resistor, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05FT-6812 vs CR-05FA7--68K1 |
CR0805F68K1P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FCF05FT-6812 vs CR0805F68K1P10 |
CR-05FLF--68K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05FT-6812 vs CR-05FLF--68K1 |
FCF05FW-6812 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FT-6812 vs FCF05FW-6812 |
RC0805FR-1368K1P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FT-6812 vs RC0805FR-1368K1P |
FWF05FT-6812 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FT-6812 vs FWF05FT-6812 |
CR21TR6812F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | FCF05FT-6812 vs CR21TR6812F |