Part Details for FCF05FT-60R4 by Prosperity Dielectrics Co Ltd
Overview of FCF05FT-60R4 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FT-60R4
FCF05FT-60R4 CAD Models
FCF05FT-60R4 Part Data Attributes
|
FCF05FT-60R4
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FT-60R4
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FT-60R4
This table gives cross-reference parts and alternative options found for FCF05FT-60R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FT-60R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTPD60R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FT-60R4 vs RK73H2ARTTPD60R4F |
RC0805FR-1360R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FT-60R4 vs RC0805FR-1360R4 |
RM10R-60R4-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | FCF05FT-60R4 vs RM10R-60R4-F |
RMC1/10K60R4FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | FCF05FT-60R4 vs RMC1/10K60R4FBA |
RK73H2ATTDB60R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FT-60R4 vs RK73H2ATTDB60R4F |
RS-05K60R4FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | FCF05FT-60R4 vs RS-05K60R4FT |
CR0805F60R4P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FCF05FT-60R4 vs CR0805F60R4P10 |
RK73H2AXBK60R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FT-60R4 vs RK73H2AXBK60R4F |
BCTS000805-60R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | FCF05FT-60R4 vs BCTS000805-60R4FTP |
RCG080560R4FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05FT-60R4 vs RCG080560R4FKEA |