Part Details for FCF05FT-3572 by Prosperity Dielectrics Co Ltd
Overview of FCF05FT-3572 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F35726JFE | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Part Details for FCF05FT-3572
FCF05FT-3572 CAD Models
FCF05FT-3572 Part Data Attributes
|
FCF05FT-3572
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FT-3572
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FT-3572
This table gives cross-reference parts and alternative options found for FCF05FT-3572. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FT-3572, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-3572FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | FCF05FT-3572 vs BCTS000805-3572FTP |
CR0805-10W-3572FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | FCF05FT-3572 vs CR0805-10W-3572FSNT-13 |
NRCL10F3572TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | FCF05FT-3572 vs NRCL10F3572TR13F |
CR-05FL7--35K7- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | FCF05FT-3572 vs CR-05FL7--35K7- |
WR08X3572FQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | FCF05FT-3572 vs WR08X3572FQ |
CRG0805-R-3572FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FCF05FT-3572 vs CRG0805-R-3572FT |
NMCR0805FJ35K7 | RES,SMT,THICK FILM,35.7K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | FCF05FT-3572 vs NMCR0805FJ35K7 |
MC0805P-3572-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05FT-3572 vs MC0805P-3572-FT101 |
RC0805FR-1035K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FT-3572 vs RC0805FR-1035K7L |
CR21TR3572F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | FCF05FT-3572 vs CR21TR3572F |