Part Details for FCF05FT-30R9P by Prosperity Dielectrics Co Ltd
Overview of FCF05FT-30R9P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FT-30R9P
FCF05FT-30R9P CAD Models
FCF05FT-30R9P Part Data Attributes
|
FCF05FT-30R9P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FT-30R9P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FT-30R9P
This table gives cross-reference parts and alternative options found for FCF05FT-30R9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FT-30R9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FP30R9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FT-30R9P vs FCF05FP30R9P |
CR0805TC50W30.9R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | FCF05FT-30R9P vs CR0805TC50W30.9R+-1% |
RK73G2ALTED30R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05FT-30R9P vs RK73G2ALTED30R9F |
ADF080530R91%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FT-30R9P vs ADF080530R91%50PPM/KKP |
CR21-30R9-FK-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | FCF05FT-30R9P vs CR21-30R9-FK-E |
RK73G2ALTP30R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05FT-30R9P vs RK73G2ALTP30R9F |
RE0805FRE0730R9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FT-30R9P vs RE0805FRE0730R9L |
FCF05FW-30R9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FT-30R9P vs FCF05FW-30R9P |
CR-05FE7--30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05FT-30R9P vs CR-05FE7--30R9 |
CR21-30R9-FL-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | FCF05FT-30R9P vs CR21-30R9-FL-E |