Part Details for FCF05FT-2432PW by Prosperity Dielectrics Co Ltd
Overview of FCF05FT-2432PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FT-2432PW
FCF05FT-2432PW CAD Models
FCF05FT-2432PW Part Data Attributes
|
FCF05FT-2432PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FT-2432PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FT-2432PW
This table gives cross-reference parts and alternative options found for FCF05FT-2432PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FT-2432PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTP2432F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05FT-2432PW vs RK73G2ATTP2432F |
RK73G2ALTDD2432F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05FT-2432PW vs RK73G2ALTDD2432F |
RK73G2ATTDD2432F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05FT-2432PW vs RK73G2ATTDD2432F |
AC0805FRE1324K3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FT-2432PW vs AC0805FRE1324K3L |
RK73G2ATTE2432F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05FT-2432PW vs RK73G2ATTE2432F |
RK73G2ALTD2432F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05FT-2432PW vs RK73G2ALTD2432F |
FCF05FV-2432PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FT-2432PW vs FCF05FV-2432PW |
CDF080524K31%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FT-2432PW vs CDF080524K31%50PPM/KNP20 |
TSR6UTF2432V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | FCF05FT-2432PW vs TSR6UTF2432V |
RK73G2ALTE2432F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05FT-2432PW vs RK73G2ALTE2432F |