Part Details for FCF05FT-2431 by Prosperity Dielectrics Co Ltd
Overview of FCF05FT-2431 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FT-2431
FCF05FT-2431 CAD Models
FCF05FT-2431 Part Data Attributes
|
FCF05FT-2431
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FT-2431
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FT-2431
This table gives cross-reference parts and alternative options found for FCF05FT-2431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FT-2431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF08052K431%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FT-2431 vs CDF08052K431%100PPM/KNS |
NMCR0805FJ2K43 | RES,SMT,THICK FILM,2.43K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | FCF05FT-2431 vs NMCR0805FJ2K43 |
RK73H2ARTTPD2431F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FT-2431 vs RK73H2ARTTPD2431F |
CR0805-10W-2431FPT | Fixed Resistor, 0.1W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FCF05FT-2431 vs CR0805-10W-2431FPT |
RC0805FR-132K43P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FT-2431 vs RC0805FR-132K43P |
9C08052A2431FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | FCF05FT-2431 vs 9C08052A2431FKPF3 |
MC0805-2431-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RCD Components Inc | FCF05FT-2431 vs MC0805-2431-FTQ |
AR0805FR-072K43L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FCF05FT-2431 vs AR0805FR-072K43L |
9C08052A2431FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FT-2431 vs 9C08052A2431FKHFT |
CR0805F2K43P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FCF05FT-2431 vs CR0805F2K43P20 |