Part Details for FCF05FS-4873P by Prosperity Dielectrics Co Ltd
Overview of FCF05FS-4873P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FS-4873P
FCF05FS-4873P CAD Models
FCF05FS-4873P Part Data Attributes
|
FCF05FS-4873P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FS-4873P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FS-4873P
This table gives cross-reference parts and alternative options found for FCF05FS-4873P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FS-4873P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR6UTF4873V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | FCF05FS-4873P vs TSR6UTF4873V |
RK73G2ATTE4873F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05FS-4873P vs RK73G2ATTE4873F |
CRCW0805487KFHTCP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | FCF05FS-4873P vs CRCW0805487KFHTCP |
RK73G2ATTDB4873F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FS-4873P vs RK73G2ATTDB4873F |
CR-05FEB--487K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05FS-4873P vs CR-05FEB--487K |
CR-05FE7--487K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05FS-4873P vs CR-05FE7--487K |
RK73G2ATTD4873F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05FS-4873P vs RK73G2ATTD4873F |
CR0805TTC50W487K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | FCF05FS-4873P vs CR0805TTC50W487K+-1% |
RK73G2ATTED4873F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05FS-4873P vs RK73G2ATTED4873F |
RK73G2ATTDD4873F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05FS-4873P vs RK73G2ATTDD4873F |