Part Details for FCF05FS-3833PW by Prosperity Dielectrics Co Ltd
Overview of FCF05FS-3833PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FS-3833PW
FCF05FS-3833PW CAD Models
FCF05FS-3833PW Part Data Attributes
|
FCF05FS-3833PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FS-3833PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FS-3833PW
This table gives cross-reference parts and alternative options found for FCF05FS-3833PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FS-3833PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTED3833F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05FS-3833PW vs RK73G2ATTED3833F |
RK73G2ATBK3833F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FS-3833PW vs RK73G2ATBK3833F |
TSR6UTF3833V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | FCF05FS-3833PW vs TSR6UTF3833V |
RK73G2ARTTE3833F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05FS-3833PW vs RK73G2ARTTE3833F |
CR-05FE7383K | RES,SMT,THICK FILM,383K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | Viking Tech Corp | FCF05FS-3833PW vs CR-05FE7383K |
CRCW0805-P5038331%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | FCF05FS-3833PW vs CRCW0805-P5038331%RT6 |
ADF0805383K1%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FS-3833PW vs ADF0805383K1%50PPM/KKP |
FCF05FW-3833P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FS-3833PW vs FCF05FW-3833P |
FCF05FV-3833P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FS-3833PW vs FCF05FV-3833P |
CR0805TTC50W383K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | FCF05FS-3833PW vs CR0805TTC50W383K+-1% |