There are no models available for this part yet.
Overview of FCF05FS-3320 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68033-207HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
10106133-2000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP PF, Right Angle, Header. | |
101269333204241CLF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 36P24S |
CAD Models for FCF05FS-3320 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FCF05FS-3320 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.2 mm
|
Packing Method
|
Tape, Paper
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
332 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for FCF05FS-3320
This table gives cross-reference parts and alternative options found for FCF05FS-3320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FS-3320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-3320-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05FS-3320 vs MC0805P-3320-FB101 |
D1208058B3320FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | FCF05FS-3320 vs D1208058B3320FP5 |
NRCL10F3320TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | FCF05FS-3320 vs NRCL10F3320TR10F |
RMCF0805FB332R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FS-3320 vs RMCF0805FB332R |
RC0805FR-07332RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FS-3320 vs RC0805FR-07332RL |
FCF05FW-3320-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FS-3320 vs FCF05FW-3320-W |
RMCF0805FG332R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FS-3320 vs RMCF0805FG332R |
RTT053320FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE | Ralec | FCF05FS-3320 vs RTT053320FTP |
RCM2012F3320CS | Fixed Resistor, | Samsung Electro-Mechanics | FCF05FS-3320 vs RCM2012F3320CS |
RC0805F3320-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | FCF05FS-3320 vs RC0805F3320-07-RG70 |