Part Details for FCF05FS-2552 by Prosperity Dielectrics Co Ltd
Overview of FCF05FS-2552 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2552FC26DV | Renesas Electronics Corporation | Microcontrollers with 16-bit, 26MHz/3.0 to 5.5V H8S/2000 CPU (Non Promotion), FQFP, / | |
M62552GP | Renesas Electronics Corporation | Operational Amplifiers, , / |
Part Details for FCF05FS-2552
FCF05FS-2552 CAD Models
FCF05FS-2552 Part Data Attributes
|
FCF05FS-2552
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FS-2552
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FS-2552
This table gives cross-reference parts and alternative options found for FCF05FS-2552. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FS-2552, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTPD2552F | RES,SMT,THICK FILM,25.5K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | FCF05FS-2552 vs RK73H2ARTTPD2552F |
RCA080525K5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | FCF05FS-2552 vs RCA080525K5FKEA |
CRCW08052552FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05FS-2552 vs CRCW08052552FRT1 |
RMCF0805FB25K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FS-2552 vs RMCF0805FB25K5 |
CR0805-8W-2552FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | FCF05FS-2552 vs CR0805-8W-2552FT-13 |
RMCF0805FG25K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FS-2552 vs RMCF0805FG25K5 |
AF0805FR-1325K5L | Fixed Resistor, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FS-2552 vs AF0805FR-1325K5L |
WR08X2552FGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05FS-2552 vs WR08X2552FGR |
9C08052A2552FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FS-2552 vs 9C08052A2552FKHFT |
232273472553L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FS-2552 vs 232273472553L |