Part Details for FCF05FS-1370 by Prosperity Dielectrics Co Ltd
Overview of FCF05FS-1370 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1370NBGI8 | Renesas Electronics Corporation | High-band DPD Demodulator with Integrated DSA and RF Switch | |
R7F701370AEEBG | Renesas Electronics Corporation | High-end Automotive Microcomputers for Chassis Control | |
F1370NBGI | Renesas Electronics Corporation | High-band DPD Demodulator with Integrated DSA and RF Switch |
Part Details for FCF05FS-1370
FCF05FS-1370 CAD Models
FCF05FS-1370 Part Data Attributes
|
FCF05FS-1370
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FS-1370
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FS-1370
This table gives cross-reference parts and alternative options found for FCF05FS-1370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FS-1370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2012F1370FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FCF05FS-1370 vs RC2012F1370FS |
RMC08051371%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | FCF05FS-1370 vs RMC08051371%N |
WR08X1370FDLV | Fixed Resistor, 0.125W, 137ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | FCF05FS-1370 vs WR08X1370FDLV |
FWF05FV-1370 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FS-1370 vs FWF05FV-1370 |
CR-05FL7--137R- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | FCF05FS-1370 vs CR-05FL7--137R- |
CRCW0805137RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FCF05FS-1370 vs CRCW0805137RFKEA |
RS05K1370FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FCF05FS-1370 vs RS05K1370FCL |
RMEF0805FT137R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FCF05FS-1370 vs RMEF0805FT137R |
CR21-1370-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | FCF05FS-1370 vs CR21-1370-FY |
MC0805P-1370-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05FS-1370 vs MC0805P-1370-FB101W |