Part Details for FCF05FS-1054 by Prosperity Dielectrics Co Ltd
Overview of FCF05FS-1054 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1054CS8#TRPBF | Analog Devices | Switched-Cap V Conv w/ Reg | |
LT1054LCS8#TRPBF | Analog Devices | Switched-Cap V Conv w/ Reg | |
LT1054CSW#PBF | Analog Devices | Switched-Cap V Conv w/ Reg |
Part Details for FCF05FS-1054
FCF05FS-1054 CAD Models
FCF05FS-1054 Part Data Attributes
|
FCF05FS-1054
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FS-1054
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FS-1054
This table gives cross-reference parts and alternative options found for FCF05FS-1054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FS-1054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K1054FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | FCF05FS-1054 vs RMC1/10K1054FBA |
RMCS1/101.05M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FS-1054 vs RMCS1/101.05M1%A |
232273411055 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1050000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FS-1054 vs 232273411055 |
RC2012F1054GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FCF05FS-1054 vs RC2012F1054GS |
AF0805FR-071M05L | Fixed Resistor, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FS-1054 vs AF0805FR-071M05L |
CRCW08051M05FKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | FCF05FS-1054 vs CRCW08051M05FKTBBC |
9C08052A1054FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FS-1054 vs 9C08052A1054FKHFT |
CRCW08051M05FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FCF05FS-1054 vs CRCW08051M05FKEA |
232273481055L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FS-1054 vs 232273481055L |
FCF05FS-1054-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FS-1054 vs FCF05FS-1054-W |