There are no models available for this part yet.
Overview of FCF05FS-1020 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
CAD Models for FCF05FS-1020 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FCF05FS-1020 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.2 mm
|
Packing Method
|
Tape, Paper
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
102 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for FCF05FS-1020
This table gives cross-reference parts and alternative options found for FCF05FS-1020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FS-1020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-1020-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | FCF05FS-1020 vs MC0805P-1020-FB |
WR08X1020FGLJ | Fixed Resistor, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05FS-1020 vs WR08X1020FGLJ |
RMC1/10K1020FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | FCF05FS-1020 vs RMC1/10K1020FBA |
NMCT0805FT102R | RESISTOR, 0.125W, 1%, 100ppm, 102ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FS-1020 vs NMCT0805FT102R |
9C08052A1020FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FS-1020 vs 9C08052A1020FKHFT |
232273471021L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FS-1020 vs 232273471021L |
NRCL10F1020TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | FCF05FS-1020 vs NRCL10F1020TRF |
WR08X1020FDLV | Fixed Resistor, 0.125W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | FCF05FS-1020 vs WR08X1020FDLV |
RGC0805FTD102R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FS-1020 vs RGC0805FTD102R |
CDF0805102R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FS-1020 vs CDF0805102R1%100PPM/KNP10 |