Part Details for FCF05FP6983 by Prosperity Dielectrics Co Ltd
Overview of FCF05FP6983 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FP6983
FCF05FP6983 CAD Models
FCF05FP6983 Part Data Attributes
|
FCF05FP6983
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FP6983
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FP6983
This table gives cross-reference parts and alternative options found for FCF05FP6983. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FP6983, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0805698K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FP6983 vs CDF0805698K1%100PPM/KNP20 |
9C08052A6983FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FP6983 vs 9C08052A6983FKHFT |
NRCL10F6983TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | FCF05FP6983 vs NRCL10F6983TRF |
AC0805FR-13698KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FP6983 vs AC0805FR-13698KL |
9C08052A6983FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | FCF05FP6983 vs 9C08052A6983FKPF3 |
FCF05FV-6983-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FP6983 vs FCF05FV-6983-W |
TSR6GTF6983V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | FCF05FP6983 vs TSR6GTF6983V |
ADF0805698K1%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FP6983 vs ADF0805698K1%100PPM/KKP |
WR08X6983FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05FP6983 vs WR08X6983FTR |
RC2012F6983CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FCF05FP6983 vs RC2012F6983CS |