Part Details for FCF05FP2430P by Prosperity Dielectrics Co Ltd
Overview of FCF05FP2430P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FP2430P
FCF05FP2430P CAD Models
FCF05FP2430P Part Data Attributes
|
FCF05FP2430P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FP2430P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FP2430P
This table gives cross-reference parts and alternative options found for FCF05FP2430P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FP2430P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FW-2430PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FP2430P vs FCF05FW-2430PW |
CDF0805243R1%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FP2430P vs CDF0805243R1%50PPM/KNS |
RK73G2ALBK2430F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FP2430P vs RK73G2ALBK2430F |
ADF0805243R1%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FP2430P vs ADF0805243R1%50PPM/KKP20 |
CR21-2430-FY-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | FCF05FP2430P vs CR21-2430-FY-E |
RK73G2ARTTDD2430F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05FP2430P vs RK73G2ARTTDD2430F |
RK73G2ALTDD2430F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05FP2430P vs RK73G2ALTDD2430F |
RK73G2ATTP2430F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05FP2430P vs RK73G2ATTP2430F |
FCF05FV-2430PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FP2430P vs FCF05FV-2430PW |
RK73G2ATTDD2430F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05FP2430P vs RK73G2ATTDD2430F |