Part Details for FCF05FB-3570 by Prosperity Dielectrics Co Ltd
Overview of FCF05FB-3570 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3570EFE#PBF | Analog Devices | 1.5A Buck Conv, 1.5A Boost Con | |
LT3570EFE#TRPBF | Analog Devices | 1.5A Buck Conv, 1.5A Boost Con | |
LT3570IUF#TRPBF | Analog Devices | 1.5A Buck Conv, 1.5A Boost Con |
Part Details for FCF05FB-3570
FCF05FB-3570 CAD Models
FCF05FB-3570 Part Data Attributes
|
FCF05FB-3570
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FB-3570
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF05(100PPM) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FB-3570
This table gives cross-reference parts and alternative options found for FCF05FB-3570. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FB-3570, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC05K3570FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 357ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCF05FB-3570 vs RHC05K3570FT |
RHS05K3570FCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCF05FB-3570 vs RHS05K3570FCL |
RHC05K3570FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 357ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCF05FB-3570 vs RHC05K3570FBL |
RC210T3570FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Jaro Components Inc | FCF05FB-3570 vs RC210T3570FT-P |
CR-05FL7-3570 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Liean-Gimn Enterprise Co Ltd | FCF05FB-3570 vs CR-05FL7-3570 |
FCR05FW-3570 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FB-3570 vs FCR05FW-3570 |
BCR1/103570FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | FCF05FB-3570 vs BCR1/103570FT |
RC210C3570FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Jaro Components Inc | FCF05FB-3570 vs RC210C3570FT |
FCR05FB-3570 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FB-3570 vs FCR05FB-3570 |
RPC123570F | Res,SMT,Thick Film,357 Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | Alpha 3 Manufacturing | FCF05FB-3570 vs RPC123570F |