Part Details for FCF05FB-1371 by Prosperity Dielectrics Co Ltd
Overview of FCF05FB-1371 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1371HVCR#PBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg | |
LT1371IR#PBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg | |
LT1371HVCR#TRPBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg |
Part Details for FCF05FB-1371
FCF05FB-1371 CAD Models
FCF05FB-1371 Part Data Attributes
|
FCF05FB-1371
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FB-1371
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF05(100PPM) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FB-1371
This table gives cross-reference parts and alternative options found for FCF05FB-1371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FB-1371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21A1371FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | IBS Electronics Inc | FCF05FB-1371 vs CR21A1371FB |
CR0805F1371T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chip Technologies Inc | FCF05FB-1371 vs CR0805F1371T1LF |
CR-05F1371 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Asian Best Components Co Ltd | FCF05FB-1371 vs CR-05F1371 |
RBS10FTT1371 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | FCF05FB-1371 vs RBS10FTT1371 |
CR0805F1371P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FCF05FB-1371 vs CR0805F1371P05 |
RM10FL1371 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | FCF05FB-1371 vs RM10FL1371 |
RCA080513711%100E27E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | FCF05FB-1371 vs RCA080513711%100E27E3 |
CR21B1371F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | FCF05FB-1371 vs CR21B1371F |
RHC05K1371FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCF05FB-1371 vs RHC05K1371FBL |
FCR05FS-1371 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FB-1371 vs FCR05FS-1371 |