Part Details for FCF05FB-1213 by Prosperity Dielectrics Co Ltd
Overview of FCF05FB-1213 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-394MLB | Coilcraft Inc | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part Details for FCF05FB-1213
FCF05FB-1213 CAD Models
FCF05FB-1213 Part Data Attributes
|
FCF05FB-1213
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FB-1213
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF05(100PPM) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FB-1213
This table gives cross-reference parts and alternative options found for FCF05FB-1213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FB-1213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC05K1213FCL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCF05FB-1213 vs RHC05K1213FCL |
RHC05K1213FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCF05FB-1213 vs RHC05K1213FTG |
RHS05K1213FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCF05FB-1213 vs RHS05K1213FT |
RM10FLN1213 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | FCF05FB-1213 vs RM10FLN1213 |
RBS10FBT1213 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | FCF05FB-1213 vs RBS10FBT1213 |
RPC121213F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Dubilier | FCF05FB-1213 vs RPC121213F |
RHC05K1213FC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCF05FB-1213 vs RHC05K1213FC |
RHS05K1213FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCF05FB-1213 vs RHS05K1213FTG |
RHC05K1213FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCF05FB-1213 vs RHC05K1213FBL |
FCR05FV-1213 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FB-1213 vs FCR05FV-1213 |