Part Details for FCF05DV-4872PW by Prosperity Dielectrics Co Ltd
Overview of FCF05DV-4872PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05DV-4872PW
FCF05DV-4872PW CAD Models
FCF05DV-4872PW Part Data Attributes
|
FCF05DV-4872PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05DV-4872PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05DV-4872PW
This table gives cross-reference parts and alternative options found for FCF05DV-4872PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05DV-4872PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATBK4872D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05DV-4872PW vs RK73G2ATBK4872D |
RK73G2ALTP4872D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DV-4872PW vs RK73G2ALTP4872D |
CDF080548K70.5%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DV-4872PW vs CDF080548K70.5%50PPM/KNP10 |
CDF080548K70.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DV-4872PW vs CDF080548K70.5%50PPM/KKS |
RK73G2ARTTED4872D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DV-4872PW vs RK73G2ARTTED4872D |
RK73G2ATTEB4872D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05DV-4872PW vs RK73G2ATTEB4872D |
RK73G2ALTD4872D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DV-4872PW vs RK73G2ALTD4872D |
RK73G2ARTTD4872D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DV-4872PW vs RK73G2ARTTD4872D |
RK73G2ATTP4872D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05DV-4872PW vs RK73G2ATTP4872D |
AC0805DRE1348K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05DV-4872PW vs AC0805DRE1348K7L |