FCF05DV-3321PW
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,

Overview of FCF05DV-3321PW by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FCF05DV-3321PW by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF05DV-3321PW by Prosperity Dielectrics Co Ltd

FCF05DV-3321PW
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.2 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
3320 Ω
Resistor Type
FIXED RESISTOR
Series
FCF-W
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. FCF05DV-3321PW
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for FCF05DV-3321PW

This table gives cross-reference parts and alternative options found for FCF05DV-3321PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05DV-3321PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G2ALTDD3321D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc FCF05DV-3321PW vs RK73G2ALTDD3321D
RK73G2ALTE3321D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc FCF05DV-3321PW vs RK73G2ALTE3321D
RK73G2ATTEB3321D RES,SMT,THICK FILM,3.32K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE KOA Corporation FCF05DV-3321PW vs RK73G2ATTEB3321D
FCF05DV-3321P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FCF05DV-3321PW vs FCF05DV-3321P
RK73G2ATTD3321D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc FCF05DV-3321PW vs RK73G2ATTD3321D
CDF08053K320.5%50PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic FCF05DV-3321PW vs CDF08053K320.5%50PPM/KKS
ADF08053K320.5%50PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Microtech GmbH Electronic FCF05DV-3321PW vs ADF08053K320.5%50PPM/KKP10
CR-05DE6--3K32 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp FCF05DV-3321PW vs CR-05DE6--3K32
RK73G2ATTPD3321D RES,SMT,THICK FILM,3.32K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE KOA Corporation FCF05DV-3321PW vs RK73G2ATTPD3321D
CR-05DEF--3K32 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp FCF05DV-3321PW vs CR-05DEF--3K32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF05DV-3321PW by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF05DV-3321PW by Prosperity Dielectrics Co Ltd

  • Please alert me when FCF05DV-3321PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF05DV-3321PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF05DV-3321PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF05DV-3321PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF05DV-3321PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF05DV-3321PW by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: