Part Details for FCF05DT-2432PW by Prosperity Dielectrics Co Ltd
Overview of FCF05DT-2432PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05DT-2432PW
FCF05DT-2432PW CAD Models
FCF05DT-2432PW Part Data Attributes
|
FCF05DT-2432PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05DT-2432PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05DT-2432PW
This table gives cross-reference parts and alternative options found for FCF05DT-2432PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05DT-2432PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ARTTE2432D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DT-2432PW vs RK73G2ARTTE2432D |
FCF05DS-2432PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05DT-2432PW vs FCF05DS-2432PW |
RK73G2ALTED2432D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DT-2432PW vs RK73G2ALTED2432D |
CDF080524K30.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DT-2432PW vs CDF080524K30.5%50PPM/KKP10 |
RE0805DRE1324K3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05DT-2432PW vs RE0805DRE1324K3L |
CDF080524K30.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DT-2432PW vs CDF080524K30.5%50PPM/KNP20 |
RK73G2ATBK2432D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05DT-2432PW vs RK73G2ATBK2432D |
CR-05DED--24K3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05DT-2432PW vs CR-05DED--24K3 |
CPG0805D24K3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | FCF05DT-2432PW vs CPG0805D24K3 |
RK73G2ATTD2432D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05DT-2432PW vs RK73G2ATTD2432D |