Part Details for FCF05DT-1401PW by Prosperity Dielectrics Co Ltd
Overview of FCF05DT-1401PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05DT-1401PW
FCF05DT-1401PW CAD Models
FCF05DT-1401PW Part Data Attributes
|
FCF05DT-1401PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05DT-1401PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05DT-1401PW
This table gives cross-reference parts and alternative options found for FCF05DT-1401PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05DT-1401PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALTDB1401D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05DT-1401PW vs RK73G2ALTDB1401D |
FCF05DW-1401P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05DT-1401PW vs FCF05DW-1401P |
RK73G2ALTPD1401D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05DT-1401PW vs RK73G2ALTPD1401D |
RK73G2ALTEB1401D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05DT-1401PW vs RK73G2ALTEB1401D |
CR21-1401-DK-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | FCF05DT-1401PW vs CR21-1401-DK-E |
ADF08051K40.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DT-1401PW vs ADF08051K40.5%50PPM/KKP20 |
CDF08051K40.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DT-1401PW vs CDF08051K40.5%50PPM/KKS |
CR-05DEF---1K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05DT-1401PW vs CR-05DEF---1K4 |
ADF08051K40.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DT-1401PW vs ADF08051K40.5%50PPM/KKP10 |
RK73G2ATTDB1401D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05DT-1401PW vs RK73G2ATTDB1401D |