Part Details for FCF05DT-1052P by Prosperity Dielectrics Co Ltd
Overview of FCF05DT-1052P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05DT-1052P
FCF05DT-1052P CAD Models
FCF05DT-1052P Part Data Attributes
|
FCF05DT-1052P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05DT-1052P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05DT-1052P
This table gives cross-reference parts and alternative options found for FCF05DT-1052P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05DT-1052P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ARTTED1052D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DT-1052P vs RK73G2ARTTED1052D |
RK73G2ATBK1052D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05DT-1052P vs RK73G2ATBK1052D |
AC0805DRE0710K5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05DT-1052P vs AC0805DRE0710K5L |
RK73G2ALTPD1052D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05DT-1052P vs RK73G2ALTPD1052D |
CDF080510K50.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DT-1052P vs CDF080510K50.5%50PPM/KNS |
CR-05DED--10K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05DT-1052P vs CR-05DED--10K5 |
RK73G2ATTEB1052D | RES,SMT,THICK FILM,10.5K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | FCF05DT-1052P vs RK73G2ATTEB1052D |
FCF05DP1052P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05DT-1052P vs FCF05DP1052P |
RK73G2ATTDB1052D | RES,SMT,THICK FILM,10.5K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | FCF05DT-1052P vs RK73G2ATTDB1052D |
RK73G2ATTDD1052D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05DT-1052P vs RK73G2ATTDD1052D |