Part Details for FCF05DS-8251PW by Prosperity Dielectrics Co Ltd
Overview of FCF05DS-8251PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05DS-8251PW
FCF05DS-8251PW CAD Models
FCF05DS-8251PW Part Data Attributes
|
FCF05DS-8251PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05DS-8251PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05DS-8251PW
This table gives cross-reference parts and alternative options found for FCF05DS-8251PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05DS-8251PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05DEF--8K25 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05DS-8251PW vs CR-05DEF--8K25 |
RK73G2ALTP8251D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DS-8251PW vs RK73G2ALTP8251D |
RK73G2ARTTD8251D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DS-8251PW vs RK73G2ARTTD8251D |
FCF05DW-8251PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05DS-8251PW vs FCF05DW-8251PW |
CDF08058K250.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DS-8251PW vs CDF08058K250.5%50PPM/KNP5 |
CDF08058K250.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DS-8251PW vs CDF08058K250.5%50PPM/KNS |
CDF08058K250.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DS-8251PW vs CDF08058K250.5%50PPM/KKP5 |
CRCW08058K25DHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FCF05DS-8251PW vs CRCW08058K25DHEAP |
RK73G2ATTED8251D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05DS-8251PW vs RK73G2ATTED8251D |
ADF08058K250.5%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DS-8251PW vs ADF08058K250.5%50PPM/KKP |