Part Details for FCF05DS-5112PW by Prosperity Dielectrics Co Ltd
Overview of FCF05DS-5112PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05DS-5112PW
FCF05DS-5112PW CAD Models
FCF05DS-5112PW Part Data Attributes
|
FCF05DS-5112PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05DS-5112PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05DS-5112PW
This table gives cross-reference parts and alternative options found for FCF05DS-5112PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05DS-5112PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05DEA--51K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05DS-5112PW vs CR-05DEA--51K1 |
RE0805DRE1051K1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05DS-5112PW vs RE0805DRE1051K1L |
RK73G2ALTDD5112D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DS-5112PW vs RK73G2ALTDD5112D |
CPG0805D51K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | FCF05DS-5112PW vs CPG0805D51K1 |
CDF080551K10.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DS-5112PW vs CDF080551K10.5%50PPM/KKP5 |
ADF080551K10.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DS-5112PW vs ADF080551K10.5%50PPM/KKS |
RK73G2ATTDB5112D | RES,SMT,THICK FILM,51.1K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | FCF05DS-5112PW vs RK73G2ATTDB5112D |
ACTR000805-5112DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | FCF05DS-5112PW vs ACTR000805-5112DTP |
RK73G2ATTDB5112D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05DS-5112PW vs RK73G2ATTDB5112D |
FCF05DW5112P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | Prosperity Dielectrics Co Ltd | FCF05DS-5112PW vs FCF05DW5112P |