Part Details for FCF05DS-5110PW by Prosperity Dielectrics Co Ltd
Overview of FCF05DS-5110PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05DS-5110PW
FCF05DS-5110PW CAD Models
FCF05DS-5110PW Part Data Attributes
|
FCF05DS-5110PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05DS-5110PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05DS-5110PW
This table gives cross-reference parts and alternative options found for FCF05DS-5110PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05DS-5110PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF0805511R0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DS-5110PW vs ADF0805511R0.5%50PPM/KKP20 |
RK73G2ATTPD5110D | RES,SMT,THICK FILM,511 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | FCF05DS-5110PW vs RK73G2ATTPD5110D |
CR-05DEF--511R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05DS-5110PW vs CR-05DEF--511R |
RK73G2ALTDD5110D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DS-5110PW vs RK73G2ALTDD5110D |
RK73G2ALTED5110D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DS-5110PW vs RK73G2ALTED5110D |
FCF05DV-5110P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05DS-5110PW vs FCF05DV-5110P |
CDF0805511R0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DS-5110PW vs CDF0805511R0.5%50PPM/KKP20 |
RK73G2ARTTED5110D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DS-5110PW vs RK73G2ARTTED5110D |
RK73G2ATTED5110D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05DS-5110PW vs RK73G2ATTED5110D |
CR21-5110-DL-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | FCF05DS-5110PW vs CR21-5110-DL-E |