Part Details for FCF05DS-4322PW by Prosperity Dielectrics Co Ltd
Overview of FCF05DS-4322PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05DS-4322PW
FCF05DS-4322PW CAD Models
FCF05DS-4322PW Part Data Attributes
|
FCF05DS-4322PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05DS-4322PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05DS-4322PW
This table gives cross-reference parts and alternative options found for FCF05DS-4322PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05DS-4322PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTEB4322D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05DS-4322PW vs RK73G2ATTEB4322D |
CPG0805D43K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | FCF05DS-4322PW vs CPG0805D43K2 |
RK73G2ALTDD4322D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DS-4322PW vs RK73G2ALTDD4322D |
CR-05DEB--43K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05DS-4322PW vs CR-05DEB--43K2 |
AC0805DRE1343K2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05DS-4322PW vs AC0805DRE1343K2L |
RK73G2ALTEB4322D | RES,SMT,THICK FILM,43.2K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | FCF05DS-4322PW vs RK73G2ALTEB4322D |
RK73G2ATBK4322D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05DS-4322PW vs RK73G2ATBK4322D |
RGC0805DTC43K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FCF05DS-4322PW vs RGC0805DTC43K2 |
FCF05DT-4322P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05DS-4322PW vs FCF05DT-4322P |
ADF080543K20.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DS-4322PW vs ADF080543K20.5%50PPM/KKP20 |